您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
MSP430F5529IPNR .
MSP430微控制器, MSP430 Family MSP430F5x Series Microcontrollers, MSP430, 16位, 25 MHz, 128 KB, 10 KB
- 制造商产品编号:
- MSP430F5529IPNR .
- 库存编号
- 2764832
产品范围选择器 (MSP430 Family MSP430F5x Series Microcontrollers)
查看全系列相关产品MSP430F5529IPNR . 的替代之选
产品概述
- Ultra-low power consumption
- Flexible power management system
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Two universal serial communication interfaces
- Enhanced UART supports automatic baud-rate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Full-speed universal serial bus (USB)
- Integrated USB-PHY
- Integrated 3.3V and 1.8V USB power system
- Integrated USB-PLL
- Eight input and eight output endpoints
- Serial onboard programming, no external programming voltage needed
- 3-channel Internal DMA
- Basic timer with RTC feature
应用
传感与仪器, 通信与网络
产品信息
技术文档 (0)
不再進貨
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY48.88 (CNY55.23) | ( ) |
10+ | CNY44.17 (CNY49.91) | ( ) |
25+ | CNY42.11 (CNY47.58) | ( ) |
100+ | CNY36.56 (CNY41.31) | ( ) |
250+ | CNY34.92 (CNY39.46) | ( ) |
500+ | CNY31.84 (CNY35.98) | ( ) |
定价不可用。 请联系客户服务。