您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP430F5529IPNR

MSP430微控制器, MSP430 Family MSP430F5x Series Microcontrollers, MSP430, 16位, 25 MHz, 128 KB, 10 KB

TEXAS INSTRUMENTS MSP430F5529IPNR

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP430F5529IPNR
库存编号
3008418
产品范围
MSP430 Family MSP430F5x Series Microcontrollers

产品范围选择器 (MSP430 Family MSP430F5x Series Microcontrollers)

查看全系列相关产品

产品概述

The MSP430F5529IPNR is an Ultra-low-power Microcontroller consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in 3.5µs (typical). The microcontroller configurations with integrated USB and PHY supporting USB 2.0, four 16-bit timers, two universal serial communication interfaces (USCI), hardware multiplier, DMA, real time clock module with alarm capabilities and 63 I/O pins.
  • Ultra-low power consumption
  • Flexible power management system
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • Unified clock system
  • FLL control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Two universal serial communication interfaces
  • Enhanced UART supports automatic baud-rate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • Full-speed universal serial bus (USB)
  • Integrated USB-PHY
  • Integrated 3.3V and 1.8V USB power system
  • Integrated USB-PLL
  • Eight input and eight output endpoints
  • Serial onboard programming, no external programming voltage needed
  • 3-channel Internal DMA
  • Basic timer with RTC feature

应用

传感与仪器, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
MSP430 Family MSP430F5x Series Microcontrollers

:
MSP430

:
16位

:
25MHz

:
128KB

:
10KB

:
80引脚

:
LQFP

:
63输入

:
I2C, SPI, UART, USB

:
1.8V

:
3.6V

:
MSP430

:
MSP430F5x

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

包装类型 切割卷带

可延期交货

送货开始日期 21-5-12

有货时请通知我

CNY49.20 ( CNY55.60  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY49.20 (CNY55.60)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY47.96 (CNY54.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --