您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP430FR5738IRGER .

MSP430微控制器, 混合信号, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430, 16位, 24 MHz, 16 KB

TEXAS INSTRUMENTS MSP430FR5738IRGER .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP430FR5738IRGER .
库存编号
2325727
产品范围
MSP430 Family MSP430FRxx Series Microcontrollers

产品范围选择器 (MSP430 Family MSP430FRxx Series Microcontrollers)

查看全系列相关产品

产品概述

The MSP430FR5738IRGER is a 16-bit ultra-low-power Mixed-signal Microcontroller features an embedded FRAM non-volatile memory, powerful 16-bit RISC MSP430 CPU and different peripherals. The architecture showcases seven low-power modes, which are optimized to achieve extended battery life. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The device configurations with three 16-bit timer, 10-bit A/D converter, a 12-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I2C, SPI or UART protocols, a hardware multiplier and 21 general-purpose I/O pins. This device operates at a maximum frequency of 24MHz.
  • Ultra-low-power ferroelectric RAM (FRAM)
  • 32-bit Hardware multiplier (MPY)
  • 3-channel internal DMA
  • Real-time clock (RTC) with calendar and alarm functions
  • Five 16-bit timers with up to 3 Capture/Compare registers
  • 16-bit cyclic redundancy checker (CRC)
  • 16-channel analog comparator with voltage reference and programmable hysteresis
  • 14-channel 10-bit ADC with internal reference and sample-and-hold
  • UART with automatic baud-rate detection
  • IrDA Encoder and decoder
  • SPI at rates up to 10Mbps
  • Hardware UART bootloader (BSL)
  • Fully integrated LDO
  • Supply voltage supervisor for core and supply voltages with reset capability
  • Always-on zero-power brownout detection
  • Serial on-board programming with no external voltage needed
  • Fixed-frequency DCO with six selectable factory-trimmed frequencies
  • Low-power low-frequency internal clock source (VLO)
  • 32KHz crystals (LFXT)
  • High-frequency crystals (HFXT)

警告

These products use FRAM non-volatile memory technology. FRAM retention is sensitive to extreme temperatures, such as those experienced during reflow or hand soldering.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
MSP430 Family MSP430FRxx Series Microcontrollers

:
MSP430

:
16位

:
24MHz

:
16KB

:
1KB

:
24引脚

:
VQFN

:
17输入

:
I2C, SPI, UART

:
2V

:
3.6V

:
MSP430

:
MSP430FRxx

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 切割卷带

不再進貨

CNY19.81 ( CNY22.39  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY19.81 (CNY22.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY17.81 (CNY20.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY16.85 (CNY19.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY14.56 (CNY16.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY13.88 (CNY15.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY12.42 (CNY14.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY10.49 (CNY11.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
3000+ CNY9.88 (CNY11.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
6000+ CNY9.87 (CNY11.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --