您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP430FR6989IPZ

MSP430微控制器, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430, 16位, 16 MHz, 128 KB, 2 KB

TEXAS INSTRUMENTS MSP430FR6989IPZ

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP430FR6989IPZ
库存编号
3008430
产品范围
MSP430 Family MSP430FRxx Series Microcontrollers

产品范围选择器 (MSP430 Family MSP430FRxx Series Microcontrollers)

查看全系列相关产品

产品概述

The MSP430FR6989IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features an embedded FRAM non-volatile memory, powerful 16-bit RISC MSP430 CPU and different peripherals. The architecture showcases seven low-power modes, which are optimized to achieve extended battery life. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The device configurations with five 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a 16-channel comparator with voltage reference generation, a hardware multiplier and 83 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • Ultra-low-power ferroelectric RAM (FRAM)
  • 32-bit Hardware multiplier (MPY)
  • 3-channel internal DMA
  • Real-time clock (RTC) with calendar and alarm functions
  • Five 16-bit timers with up to 3 Capture/Compare registers
  • 16-bit and 32-bit Cyclic redundancy checker (CRC16, CRC32)
  • Extended scan interface (ESI) for background water, heat and gas volume measurement
  • 12-bit ADC with internal reference and sample-and-hold and up to 16 external input channels
  • Integrated LCD driver with contrast control for up to 320 segments
  • Multifunction Input/output ports
  • 256-bit AES security encryption and decryption coprocessor
  • True random number seed for random number generation algorithm
  • UART with automatic baud-rate detection
  • IrDA encoder and decoder
  • SPI at rates up to 10Mbps
  • I2C interface
  • Hardware UART and I2C bootstrap loader (BSL)
  • Fixed-frequency DCO with six selectable factory-trimmed frequencies
  • Low-power low-frequency internal clock source (VLO)
  • 32KHz crystals (LFXT)

警告

这款产品采用FRAM非易失性存储器技术. FRAM对极端温度敏感, 例如回流焊或手工焊接过程中的极端温度.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
MSP430 Family MSP430FRxx Series Microcontrollers

:
MSP430

:
16位

:
16MHz

:
128KB

:
2KB

:
100引脚

:
LQFP

:
83输入

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430FRxx

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

130 有货 需要更多?

130 可于 4 至 5 个工作日内送达

CNY60.60 ( CNY68.48  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY60.60 (CNY68.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --