您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
MSP430G2231IPW14R .
MSP430微控制器, 混合信号, MSP430 Family MSP430G2x Series Microcontrollers, MSP430, 16位, 16 MHz, 2 KB
- 制造商产品编号:
- MSP430G2231IPW14R .
- 库存编号
- 2325737
产品范围选择器 (MSP430 Family MSP430G2x Series Microcontrollers)
查看全系列相关产品产品概述
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with one calibrated frequencies
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- External digital clock source
- 16-bit Timer_A with 2 Capture/Compare registers
- Universal serial interface (USI) supporting SPI and I2C
- Brownout detector
- 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- On-chip emulation logic with spy-bi-wire interface
- 220µA at 1MHz, 2.2V Active mode (AM) power consumption
应用
便携式器材, 测试与测量, 传感与仪器, 国防, 军用与航空
产品信息
技术文档 (0)
不再進貨
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY9.12 (CNY10.31) | ( ) |
10+ | CNY7.74 (CNY8.75) | ( ) |
100+ | CNY6.33 (CNY7.15) | ( ) |
250+ | CNY5.92 (CNY6.69) | ( ) |
500+ | CNY5.23 (CNY5.91) | ( ) |
1000+ | CNY4.42 (CNY4.99) | ( ) |
定价不可用。 请联系客户服务。