您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
MSP430G2533IN20 .
MSP430微控制器, 混合信号, MSP430 Family MSP430G2x Series Microcontrollers, MSP430, 16位, 16 MHz, 16 KB
- 制造商产品编号:
- MSP430G2533IN20 .
- 库存编号
- 2325722
产品范围选择器 (MSP430 Family MSP430G2x Series Microcontrollers)
查看全系列相关产品产品概述
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- External digital clock source
- Two 16-bit Timer_A with 3 Capture/Compare registers
- Up to 24 Capacitive-touch enabled I/O pins
- Enhanced UART supports automatic baud-rate detection (LIN)
- IrDA Encoder and decoder
- Synchronous SPI
- 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- On-chip emulation logic with spy-bi-wire interface
- 230µA at 1MHz, 2.2V Active mode (AM) power consumption
应用
便携式器材, 测试与测量, 传感与仪器, 电源管理
产品信息
技术文档 (0)
不再進貨
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY18.47 (CNY20.87) | ( ) |
10+ | CNY16.57 (CNY18.72) | ( ) |
25+ | CNY15.63 (CNY17.66) | ( ) |
100+ | CNY13.32 (CNY15.05) | ( ) |
250+ | CNY12.51 (CNY14.14) | ( ) |
500+ | CNY10.95 (CNY12.37) | ( ) |
1000+ | CNY9.07 (CNY10.25) | ( ) |
2500+ | CNY8.44 (CNY9.54) | ( ) |
5000+ | CNY8.31 (CNY9.39) | ( ) |
定价不可用。 请联系客户服务。