您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP430G2553IPW20

MSP430微控制器, MSP430 Family MSP430G2x Series Microcontrollers, MSP430, 16位, 16 MHz, 16 KB, 512 Byte

TEXAS INSTRUMENTS MSP430G2553IPW20

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP430G2553IPW20
库存编号
3008433
产品范围
MSP430 Family MSP430G2x Series Microcontrollers

产品范围选择器 (MSP430 Family MSP430G2x Series Microcontrollers)

查看全系列相关产品

产品概述

The MSP430G2553IPW20 is an ultra-low-power Mixed-signal Microcontroller consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. This ultra-low-power mixed signal microcontroller with built-in 16-bit timers, up to 24 I/O capacitive-touch enabled pins, a versatile analogue comparator and built-in communication capability using the universal serial communication interface. In addition this family has a 10-bit analogue-to-digital (A/D) converter.
  • External digital clock source
  • One 16-Bit Timer_A with three capture/compare registers
  • Up to 16 capacitive-touch enabled I/O pins
  • Universal serial interface (USI) supporting SPI and I²C
  • Universal serial communication interface (USCI)
  • Brownout detector
  • Green product and no Sb/Br

应用

信号处理, 传感与仪器, 测试与测量, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
MSP430 Family MSP430G2x Series Microcontrollers

:
MSP430

:
16位

:
16MHz

:
16KB

:
512Byte

:
20引脚

:
TSSOP

:
16输入

:
I2C, LIN, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430G2x

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

608 有货 需要更多?

608 可于 4 至 5 个工作日内送达

CNY17.05 ( CNY19.27  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY17.05 (CNY19.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY16.33 (CNY18.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --