您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

NE5534AD .

运算放大器, 单路, 1个放大器, 10 MHz, 13 V/µs, ± 5V 至 ± 15V, SOIC, 8 引脚

TEXAS INSTRUMENTS NE5534AD .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
NE5534AD .
库存编号
9589864

产品概述

The NE5534AD is a low-noise Operational Amplifier combines excellent DC and AC characteristics. Some of the features include very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion and high slew rate. This operational amplifier is compensated internally for a gain equal to or greater than three. Optimization of the frequency response for various applications can be obtained by use of an external compensation capacitor between COMP and COMP/BAL. The NE5534AD features input-protection diodes, out-put short-circuit protection and offset-voltage nulling capability with use of the BALANCE and COMP/BAL pins. In this amplifier a maximum limit is specified for the equivalent input noise voltage.
  • Low harmonic distortion
  • Offset nulling capability
  • External compensation capable
  • 100dB Typical Common-mode rejection ratio
  • Green product and no Sb/Br

应用

音频, 医用, 通信与网络

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
10MHz

:
13V/µs

:
± 5V 至 ± 15V

:
SOIC

:
8引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

33 有货

33 可于第二个工作日送达

该库存量售罄后,将不再备货

CNY2.90 ( CNY3.28  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY2.90 (CNY3.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --