您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN6501-MULXFMR-EVM

评估模块, SN6501, 高初级侧电流驱动, 低纹波整流输出

TEXAS INSTRUMENTS SN6501-MULXFMR-EVM
360°
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN6501-MULXFMR-EVM
库存编号
3125449

产品概述

The SN6501-MULXFMR-EVM is an Evaluation Module for evaluate the operation and performance of SN6501, a transformer driver for isolated power supplies. The board configured with five independent circuits providing options to operate using either a 3.3 or 5VDC input and provides one of five isolated 3.3VDC +5VDC outputs. Two of the circuits include LDO's to regulate the output. The five configurations include 3VDC-to-3VDC with no LDO, 5VDC-to-5VDC with no LDO, 3VDC-to-5VDC with no LDO, 3VDC-to-5VDC with and LDO and a 3VDC/5VDC-to-3VDC/5VDC with a selectable LDO output.
  • Push-pull driver for small transformers
  • Single 3.3 or 5V supply
  • High primary-side current drive
  • Low ripple on rectified output

应用

测试与测量, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
电源管理

:
变压器驱动器

:
Texas Instruments

:
SN6501

:
-

:
评估板SN6501

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

3 有货 需要更多?

3 UK 有库存,可在 4-5 个工作日内交货

CNY457.18 ( CNY516.61  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY457.18 (CNY516.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --