您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN6501DBVT .

外设变压器驱动器, 2输出, 3 V至5.5 V电源, 11 V/350 mA输出, SOT-23-5

TEXAS INSTRUMENTS SN6501DBVT .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN6501DBVT .
库存编号
2115237

SN6501DBVT . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN6501DBVT is a monolithic Oscillator/Power Driver, specifically designed for small form factor, isolated power supplies in isolated interface applications. The device drives a low-profile, centre-tapped transformer primary from a 3.3 or 5VDC power supply. The secondary can be wound to provide any isolated voltage based on transformer turns ratio. It consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive the ground referenced N-channel power switches. The internal logic ensures break-before-make action between the two switches.
  • Push-pull Driver for Small Transformers
  • 5V, 350mA (Maximum) and 3.3V, 150mA (Maximum) High Primary-side Current Drive
  • Low Ripple on Rectified Output Permits, Small Output Capacitors
  • Green Product, No Sb/Br

应用

电源管理, 工业, 自动化与过程控制, 医用

警告

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
3V

:
5.5V

:
2输出

:
11V

:
350mA

:
SOT-23

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

不再進貨

CNY18.56 ( CNY20.97  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY18.56 (CNY20.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY16.76 (CNY18.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY15.78 (CNY17.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY12.62 (CNY14.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY10.97 (CNY12.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --