您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN6505BDBVT

变压器驱动器, 2.25 V至5.5 V输入, SOT-23-6

TEXAS INSTRUMENTS SN6505BDBVT
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN6505BDBVT
库存编号
3008491

产品概述

The SN6505BDBVT is a low-EMI Push-Pull Transformer Driver, specifically designed for small form factor, isolated power supplies. Ultra-low noise and EMI are achieved by slew rate control of the output switch voltage and through spread spectrum clocking (SSC). The SN6505 consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive ground referenced N-channel power switches. The device includes two 1A power-MOSFET switches to ensure start-up under heavy loads. The switching clock can also be provided externally for accurate placement of switcher harmonics or when operating with multiple transformer drivers. The internal protection features include an under-voltage lockout and break-before-make circuitry.
  • 1A High output drive at 5V Supply
  • 0.25R Maximum low RON at 4.5V Supply
  • Ultra-Low EMI
  • Spread spectrum clocking
  • 420kHz Precision internal oscillator
  • Synchronization of multiple devices with external clock input
  • Slew-rate control
  • 1.7A Current-Limit
  • <1µA Low shutdown current
  • Thermal shutdown
  • Soft-start to reduce in-rush current

应用

通信与网络, 计算机和计算机周边, 自动化与过程控制, 医用

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
变压器驱动器

:
2.25V

:
5.5V

:
SOT-23

:
6引脚

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
畅销品
包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 23-10-30

有货时请通知我

CNY23.02 ( CNY26.01  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY23.02 (CNY26.01)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY20.70 (CNY23.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY19.57 (CNY22.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY16.96 (CNY19.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --