您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65175D..

差分线形驱动器, 3态输出, RS422, RS423, RS485, 4 驱动器

TEXAS INSTRUMENTS SN65175D..
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65175D..
库存编号
1755023

产品概述

The SN65175D is a quadruple monolithic differential Line Receiver with 3-state outputs. It is designed to meet the requirements of ANSI standards EIA/TIA-422-B, RS-423-B, RS-485 and several ITU recommendations. These standards are for balanced multipoint bus transmission at rates up to 10Mbps. Each of the two pairs of receivers has a common active-high enable. The receiver features high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range of ±12V. The SN65175 is designed for optimum performance when used with the SN75172 or SN75174 quadruple differential line drivers.
  • Designed for multi-point bus transmission on long bus lines in noisy environments
  • Low-power requirements
  • Operate from a single 5V supply
  • ±200mV Input sensitivity
  • 50mV Typical input hysteresis
  • 12kR Minimum high input impedance
  • 2kV HBM ESD
  • 32 Number of nodes
  • Green product and no Sb/Br

应用

工业, 电机驱动与控制, 建筑自动化, 计量, 电源管理, 安全, 传感与仪器

产品信息


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-9-19

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY21.91 ( 不含税  ) CNY24.76 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY21.91 CNY24.76
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY19.69 CNY22.25
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY16.12 CNY18.22
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY15.11 CNY17.07
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY13.75 CNY15.54
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --