您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65176BP .

收发器, 4.75V至5.25V, DIP-8

TEXAS INSTRUMENTS SN65176BP .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65176BP .
库存编号
1755024

SN65176BP . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量
     

每个

定价不可用。 请联系客户服务

() ()   ( ) 更多价格信息...

受限制物品 添加

产品概述

The SN65176BP is a Differential Bus Transceiver designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets ANSI standards TIA/EIA-422-B and TIA/EIA-485-A and ITU recommendations V.11 and X.27. The SN65176B device combines a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC=0. This port features wide positive and negative common-mode voltage ranges, making the device suitable for party-line applications.
  • 3-state driver and receiver outputs
  • Individual driver and receiver enables
  • Wide positive and negative input/output bus voltage ranges
  • Thermal shutdown protection
  • Driver positive and negative current limiting
  • Designed for multipoint transmission on long bus lines in noisy environments
  • Operate from single 5V supply
  • ±60mA Maximum driver output capability
  • 12kR Minimum receiver input impedance
  • ±200mV Receiver input sensitivity
  • 50mV Typical receiver input hysteresis
  • 150°C Operating virtual junction temperature

应用

传感与仪器, 电机驱动与控制, 测试与测量, 无线, 工业

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器

:
-

:
DIP

:
8引脚

:
4.75V

:
5.25V

:
-

:
-

:
-40°C

:
105°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY11.81 ( CNY13.35  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11.81 (CNY13.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY10.54 (CNY11.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY10.00 (CNY11.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY8.22 (CNY9.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY8.14 (CNY9.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --