您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65472DEP

外设驱动器, 2输出, 4.75 V至5.25 V电源, 55 V/300 mA输出, SOIC-8

TEXAS INSTRUMENTS SN65472DEP
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65472DEP
库存编号
2377505

产品概述

The SN65472DEP is a dual Peripheral Driver for use with controlled baseline. The peripheral driver is functionally interchangeable with series SN75452B and series SN75462 peripheral drivers, but is designed for use in systems that require higher breakdown voltages than either of those series can provide at the expense of slightly slower switching speeds than series 75452B (limits are the same as series SN75462). Typical applications include high-speed logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers and memory drivers. The dual peripheral NAND driver (assuming positive logic) with the output of the logic gates internally connected to the bases of the NPN output transistors.
  • High-voltage outputs
  • Medium-speed switching
  • Circuit flexibility for varied applications and choice of logic function
  • TTL-compatible diode-clamped inputs
  • Standard supply voltage
  • Characterized for use up to 300mA
  • No output latch-up at 55V (after conducting 300mA)
  • Green product and no Sb/Br

应用

工业, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4.75V

:
5.25V

:
2输出

:
-

:
-

:
SOIC

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY48.91 ( CNY55.27  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY48.91 (CNY55.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY44.03 (CNY49.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
75+ CNY40.02 (CNY45.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY36.00 (CNY40.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY34.12 (CNY38.56)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY30.66 (CNY34.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY25.86 (CNY29.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY24.57 (CNY27.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY23.60 (CNY26.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --