您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65ALS180D .

RS422/RS485收发器芯片, 1驱动器, 25mbps, 4.75V至5.25V, SOIC-14

TEXAS INSTRUMENTS SN65ALS180D .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65ALS180D .
库存编号
1564945

产品概述

The SN65ALS180D is a Differential Driver and Receiver designed for bidirectional data communication on multipoint bus-transmission lines. It is designed for balanced transmission lines and meets TIA/EIA-422-B, TIA/EIA-485-A and ITU Recommendation V.11. It combines a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected to separate terminals for greater flexibility and are designed to offer minimum loading to the bus when the driver is disabled or VCC=0. These ports feature wide positive and negative common-mode voltage ranges, making the device suitable for party-line applications.
  • High-speed advanced low-power Schottky circuitry
  • Designed for 25Mbps operation in both serial and parallel applications
  • Individual driver and receiver I/O pins with dual VCC and dual GND
  • Wide positive and negative input/output bus voltage ranges
  • Thermal shutdown protection
  • Driver positive-and negative-current limiting
  • Glitch-free power-up and power-down protection
  • 6ns Maximum low skew between devices
  • 30mA Maximum low supply-current
  • ±60mA Driver output capacity
  • 12kR Minimum receiver input impedance
  • ±200mV Maximum receiver input sensitivity
  • 60mV Typical receiver input hysteresis
  • Green product and no Sb/Br

应用

通信与网络, 传感与仪器

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分驱动器/接收器

:
RS422, RS485

:
1驱动器

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
14引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

不再進貨

CNY24.24 ( CNY27.39  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY24.24 (CNY27.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY21.79 (CNY24.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY20.59 (CNY23.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY16.94 (CNY19.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY15.19 (CNY17.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY14.64 (CNY16.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY12.17 (CNY13.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY12.16 (CNY13.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --