您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD06D

收发器RS485, 高输出, 4.5V-5.5V电源, SOIC-8

TEXAS INSTRUMENTS SN65HVD06D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD06D
库存编号
3007007

产品概述

The SN65HVD06D is a RS-485 High-output Transceiver designed for balanced data transmission and interoperates with ANSI TIA/EIA-485-A and ISO 8482E standard-compliant device. The SN65HVD06 combines a 3-state differential line driver and differential line receiver. The driver is designed to provide a differential output voltage greater than that required by this standard for increased noise margin. The driver and receiver has active-high and active-low enables respectively, which can be externally connected together to function as direction control. The driver differential outputs and receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or not powered. This device features wide positive and negative common-mode voltage ranges, making them suitable for party-line applications.
  • Open-circuit, idle-bus and shorted-bus failsafe receiver
  • Glitch-free power-up and power-down protection for hot-plugging applications
  • Minimum differential output voltage of 2.5V into a 54R load
  • Bus-pin ESD protection exceeds 16kV HBM
  • Electrically compatible with ANSI TIA/EIA-485-A standard
  • Pin-compatible with industry standard SN75176
  • 1µA Typical low-current standby mode
  • Green product and no Sb/Br

应用

通信与网络, 自动化与过程控制, 计量, 建筑自动化, 电机驱动与控制

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
线路驱动器/接收器

:
RS485

:
1驱动器

:
1Receivers

:
4.5V

:
5.5V

:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

38 有货 需要更多?

38 可于 4 至 5 个工作日内送达

CNY27.81 ( CNY31.43  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY27.81 (CNY31.43)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --