您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD11D

差分收发器, RS485, 10Mbps, 3V-3.6V电源, SOIC-8

TEXAS INSTRUMENTS SN65HVD11D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD11D
库存编号
3121345

产品概述

The SN65HVD11D is a 3.3V Differential Transceiver combines a 3-state differential line driver and differential input line receiver that operate with a single power supply. The device is designed for balanced transmission lines and meet or exceed ANSI standard TIA/EIA-485-A and ISO 8482:1993. This differential bus transceivers are monolithic integrated circuits designed for bidirectional data communication on multipoint bus-transmission lines. The drivers and receivers have active-high and active-low enables, respectively, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver.
  • Bus-pin ESD protection exceeds 16kV HBM
  • 1/8 Unit-load
  • Optional driver output transition times for signalling rates
  • Bus-pin short-circuit protection
  • 1µA Typical low-current standby mode
  • Open-circuit, idle-bus and shorted-bus fail safe receiver
  • Thermal shutdown protection
  • Glitch-free power-up and power-down protection for hot-plugging
  • Green product and no Sb/Br

应用

工业, 通信与网络, 计量, 自动化与过程控制

警告

该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.

产品信息


:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

970 有货 需要更多?

970 可于 4 至 5 个工作日内送达

CNY28.97 ( CNY32.74  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY28.97 (CNY32.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --