您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD12D .

差分收发器RS485, 1Mbps, 3V至3.6V电源, SOIC-8

TEXAS INSTRUMENTS SN65HVD12D .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD12D .
库存编号
1100957

SN65HVD12D . 的替代之选

产品概述

The SN65HVD12D is a 3.3V Differential Bus Transceiver combines a 3-state differential line driver and differential input line receiver that operate with a single 3.3V power supply. Designed for balanced transmission lines and meet or exceed ANSI standard TIA/EIA-485-A and ISO 8482:1993. This differential bus transceiver is monolithic integrated circuits designed for bidirectional data communication on multipoint bus-transmission lines. The drivers and receivers have active-high and active-low enables, respectively, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver. The driver differential outputs and receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0.
  • Operates with a 3.3V supply
  • Bus-pin ESD protection exceeds 16kV HBM
  • 1/8 Unit load option available (up to 256 nodes on bus)
  • Optional driver output transition times for signalling rates of 1, 10 and 32Mbps
  • Meets or exceeds requirements of ANSI TIA/EIA-485-A
  • Bus-pin short-circuit protection from -7 to 12V
  • 1µA Typical low-current standby mode
  • Open-circuit, idle-bus and shorted-bus failsafe receiver
  • Thermal shutdown protection
  • Glitch-free power-up and power down protection for hot plugging applications
  • Green product and no Sb/Br

应用

电机驱动与控制, 计量, 通信与网络, 安全, 工业, 自动化与过程控制, 建筑自动化

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
线路驱动器/接收器

:
RS485

:
1驱动器

:
1Receivers

:
3V

:
3.6V

:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY33.22 ( CNY37.54  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY33.22 (CNY37.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY29.84 (CNY33.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY28.25 (CNY31.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY23.15 (CNY26.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY20.74 (CNY23.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY19.99 (CNY22.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY16.60 (CNY18.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY16.01 (CNY18.09)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY15.93 (CNY18.00)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --