您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD1477D

收发器, RS485驱动器, 3V-3.6V电源, SOIC-8

TEXAS INSTRUMENTS SN65HVD1477D
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD1477D
库存编号
3121347

产品概述

The SN65HVD1477D is a Full-duplex Transceiver features the highest ESD protection in the RS-485 portfolio, supporting ±16kV IEC61000-4-2 contact discharge and >±30kV HBM ESD protection. This RS-485 transceiver has robust 3.3V driver and receiver. The large receiver hysteresis of the SN65HVD147x device provides immunity to conducted differential noise and the wide operating temperature enables reliability in harsh operating environments. This device each combines a differential driver and a differential receiver, which operate from a single 3.3V power supply. Each driver and receiver has separate input and output pins for full-duplex bus communication designs. This device all features a wide common-mode voltage range which makes the devices suitable for multi-point applications over long cable runs. The device is fully enabled with no external enabling pins.
  • Large receiver hysteresis (70mV) for noise rejection
  • Glitch-free power-up and power-down protection for hot-plugging applications
  • <1.1mA Quiescent current during operation
  • 10nA (typical) and <5µA (maximum) Low standby supply current
  • Green product and no Sb/Br

应用

自动化与过程控制, 信号处理, 建筑自动化, 安全, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器

:
RS485

:
1驱动器

:
1Receivers

:
3V

:
3.6V

:
SOIC

:
8引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-12-26

有货时请通知我

CNY44.87 ( CNY50.70  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY44.87 (CNY50.70)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY40.36 (CNY45.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY38.10 (CNY43.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY32.98 (CNY37.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY32.33 (CNY36.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --