您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD1780D .

收发器, RS485 驱动器, 3.15V-5.5电源, SOIC-8

TEXAS INSTRUMENTS SN65HVD1780D .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD1780D .
库存编号
2075442

产品概述

The SN65HVD1780D is a 70V fault-protected RS-485 Transceiver designed to survive overvoltage faults such as direct shorts to power supplies, miswiring faults, connector failures, cable crushes and tool mis-applications. This device is also robust to ESD events with high levels of protection to the human-body-model specification. The SN65HVD178x device combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (Two-Wire bus) communication. This port features a wide common-mode voltage range, making the devices suitable for multipoint applications over long cable runs.
  • Bus-pin fault protection
  • ±16kV HBM protection on bus pins
  • Reduced unit load for up to 320 nodes
  • Failsafe receiver for open-circuit, short-circuit and idle-bus conditions
  • Low power consumption
  • Pin-compatible with industry-standard
  • Green product and no Sb/Br

应用

工业, 自动化与过程控制, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器

:
RS485

:
1驱动器

:
1Receivers

:
3.15V

:
5.5V

:
SOIC

:
8引脚

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY45.38 ( CNY51.28  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY45.38 (CNY51.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY40.73 (CNY46.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY38.55 (CNY43.56)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY31.63 (CNY35.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --