您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD21D

收发器, RS485驱动器, 4.5V-5.5V电源, SOIC-8

TEXAS INSTRUMENTS SN65HVD21D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD21D
库存编号
3121360

产品概述

The SN65HVD21D is a RS-485 Extended Common-mode Transceiver for use with electrical power inverters. The transceiver in the HVD2x family offer performance far exceeding typical RS-485 devices. In addition to meeting all requirements of the TIA/EIA-485-A standard, the HVD2x family operates over an extended range of common-mode voltage and has features such as high ESD protection, wide receiver hysteresis and failsafe operation. This family of devices is ideally suited for long-cable networks and other applications where the environment is too harsh for ordinary transceivers. This device is designed for bidirectional data transmission on multipoint twisted-pair cables. Example applications are digital motor controllers, remote sensors and terminals. This device combines a 3-state differential driver and a differential receiver, which operate from a single 5V power supply.
  • Common-mode voltage range (-20 to 25V) more than doubles TIA/EIA-485 requirement
  • Reduced unit-load for up to 256 nodes
  • Bus I/O protection to over 16kV HBM
  • Failsafe receiver (bus open, bus shorted and bus idle)
  • 1µA Maximum low standby supply current
  • More than 100mV receiver hysteresis
  • 5Mbps Maximum signalling rate
  • Green product and no Sb/Br

应用

建筑自动化, 安全, HVAC, 电源管理, 工业, 航空电子

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器

:
RS485

:
1驱动器

:
1Receivers

:
4.5V

:
5.5V

:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

可延期交货

送货开始日期 21-5-10

有货时请通知我

CNY32.09 ( CNY36.26  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY32.09 (CNY36.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --