您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD230QD..

总线, CAN, 收发器, CAN, 串行, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS SN65HVD230QD..
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD230QD..
库存编号
1648752

SN65HVD230QD.. 的替代之选

产品概述

The SN65HVD230QD is a 3.3V Can Transceiver designed for use with the TMS320Lx240x 3.3V DSPs with CAN controllers or with equivalent devices. They are intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. Each CAN transceiver is designed to provide differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1Mbps. Designed for operation in especially-harsh environments, these devices feature cross-wire protection, loss-of-ground and overvoltage protection, over-temperature protection, as well as wide common-mode range.
  • Low power replacement
  • Bus/pin ESD protection exceeds 15kV HBM
  • Controlled driver output transition times for improved signal
  • Unpowered node does not disturb the bus
  • Thermal shutdown protection
  • Open-circuit fail-safe design
  • Green product and no Sb/Br

应用

车用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
CAN, 串行

:
1

:
1

:
3V

:
3.6V

:
SOIC

:
8引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY23.69 ( CNY26.77  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY23.69 (CNY26.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY21.31 (CNY24.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY20.15 (CNY22.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY17.46 (CNY19.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY16.57 (CNY18.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY14.87 (CNY16.80)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY14.11 (CNY15.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --