您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD233HD

总线, CAN, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS SN65HVD233HD

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD233HD
库存编号
3009392

产品概述

The SN65HVD233HD is a high temperature CAN Transceiver used in applications employing the controller area network (CAN) serial communication physical layer in accordance with the ISO 11898 standard, with the exception that the thermal shutdown is removed. As a CAN transceiver, the device provides transmit and receive capability between the differential CAN bus and a CAN controller, with signalling rates up to 1Mbps. It is designed for operation in especially harsh environments, the device features cross wire, over-voltage and loss-of-ground protection to ±36V, with common-mode transient protection of ±100V. This device operates over a -7to 12V common-mode range with a maximum of 60 nodes on a bus. If the common-mode range is restricted to the ISO 11898 standard range of -2 to 7V, up to 120 nodes may be connected on a bus. The RS (pin 8) provides for three modes of operation: high-speed, slope control or low-power standby mode.
  • ±36V Bus-pin fault protection exceeds
  • Signalling rates(1) up to 1Mbps
  • High-input impedance allows for 120 nodes
  • LVTTL I/Os are 5V tolerant
  • Adjustable driver transition times for improved signal quality
  • Unpowered node does not disturb the bus
  • 200µA Typical low-current standby mode
  • Power-up and power-down glitch-free bus inputs and outputs
  • High-input impedance with low VCC
  • Monolithic output during power cycling
  • Loopback for diagnostic functions available
  • Green product and no Sb/Br

应用

自动化与过程控制, 工业, 通信与网络

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
CAN

:
1

:
1

:
3V

:
3.6V

:
SOIC

:
8引脚

:
-55°C

:
175°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

可延期交货

交付周期内将会有更多库存,大约为 22-5-9

有货时请通知我

CNY1,043.40 ( CNY1,179.04  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,043.40 (CNY1,179.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --