您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD234D

总线, CAN, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS SN65HVD234D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD234D
库存编号
3124683
产品范围
SN65HVD23x Series

产品范围选择器 (SN65HVD23x Series)

查看全系列相关产品

产品概述

The SN65HVD234D is a CAN (Controller Area Network) transceiver with ultra low current sleep mode in 8 pin SOIC package. This CAN transceiver is used in applications employing CAN serial communication physical layer in accordance with the ISO 11898-2 standard. The SN65HVD234D provides transmit and receive capability between differential CAN bus and CAN controller with signalling rates up to 1Mbps. The SN65HVD234D features cross wire protection, overvoltage protection up to ±36V, loss of ground protection, overtemperature (thermal shutdown) protection and common mode transient protection of ±100V. The device operates over a wide -7V to 12V common mode range. The SN65HVD234D enters a low current standby mode during which the driver is switched off and receiver remains active if a high logic level is applied to the RS pin. This device enters an ultra low current sleep mode in which both driver and receiver circuits are deactivated if a low logic level is applied to EN pin (pin 5).
  • Single 3.3V supply voltage
  • Bus pins fault protection exceeds ±36V
  • Bus pin ESD protection exceeds ±16KV HBM
  • GIFT/ICT compliant
  • High input impedance allows for 120 nodes
  • Adjustable driver transition times for improved emissions performance
  • Unpowered node does not disturb bus
  • Low current standby mode of typically 200µA
  • Operating temperature range -40°C to 125°C
  • LVTTL I/Os are 5V tolerant

应用

车用, 工业, 自动化与过程控制, 传感与仪器, 电机驱动与控制, 机器人, 通信与网络

警告

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
CAN

:
1

:
1

:
3V

:
3.6V

:
SOIC

:
8引脚

:
-40°C

:
125°C

:
SN65HVD23x Series

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

11 有货 需要更多?

11 可于 3 至 4 个工作日内送达

CNY22.65 ( CNY25.59  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY22.65 (CNY25.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --