您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD3082ED

收发器, RS485, 4.5V-5.5V电源, SOIC-8

TEXAS INSTRUMENTS SN65HVD3082ED

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD3082ED
库存编号
3121364

产品概述

The SN65HVD3082ED is a low power half duplex RS485 transceiver in 8 pin SOIC package. It is powered by 5V supply and fully compliant with TIA/EIA-485A standard. This device is suitable for transmitting data over long twisted pair cables with controlled transition times. The SN65HVD3082E is optimized for signalling rates up to 200Kbps. It is designed to operate with very low supply current of typically 0.3mA exclusive of load. In inactive shutdown mode, the supply current drops to a few nanoamps making the SN65HVD3082E ideal for power sensitive applications. The wide common mode range and high ESD protection levels of this device make them suitable for demanding applications such as energy meter networks, electrical inverters, status/command signals across telecom racks and cabled chassis interconnects where noise tolerance is essential. Power on reset circuits keep outputs in high impedance state until supply voltage has stabilized.
  • Low quiescent power of 0.3mA in active mode and 1nA in shutdown mode
  • 1/8 unit load up to 256 nodes on bus
  • Supply voltage range from 4.5V to 5.5V
  • Bus pin ESD protection up to 15KV
  • Industry standard SN75176 footprint
  • Thermal shutdown function protects device from damage due to system fault conditions
  • Failsafe receiver (bus open, bus shorted, bus idle)
  • Glitch free power up/down bus inputs and outputs
  • Operating temperature range from -40°C to 85°C

应用

通信与网络, 计量, 电机驱动与控制, 工业, 自动化与过程控制, 电源管理, 建筑自动化

警告

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息


:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

5,538 有货 需要更多?

5,538 可于 4 至 5 个工作日内送达

CNY18.55 ( CNY20.96  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY18.55 (CNY20.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --