您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD3082EDGKR

收发器, RS485, 1驱动器, 4.5 V至5.5 V, MSOP-8

TEXAS INSTRUMENTS SN65HVD3082EDGKR

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD3082EDGKR
库存编号
3007026

产品概述

The SN65HVD3082EDGKR is a low-power Half-duplex Transceiver designed for RS-485 data bus networks. Powered by a 5V supply, it is fully compliant with TIA/EIA-485A standard. With controlled transition times, this device is suitable for transmitting data over long twisted-pair cables. This device is optimized for signalling rates up to 200kbps. This device is designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in the inactive-shutdown mode, the supply current drops to a few nanoamps, which makes these devices ideal for power-sensitive applications. The wide common-mode range and high ESD-protection levels of this device makes them suitable for demanding applications such as energy meter networks, electrical inverters, status and command signals across telecom racks, cabled chassis interconnects and industrial automation networks where noise tolerance is essential.
  • Low quiescent power - 0.3mA Active mode and 1nA shutdown mode
  • 1/8 Unit-load (up to 256 nodes on the bus)
  • Bus-pin ESD protection up to 15kV
  • Industry-standard SN75176 footprint
  • Failsafe receiver (bus open, bus shorted and bus idle)
  • Glitch-free power-up and power-down bus inputs and outputs
  • Green product and no Sb/Br

应用

电机驱动与控制, 电源管理, 建筑自动化, 便携式器材, 通信与网络, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
RS485 收发器

:
RS485

:
1驱动器

:
1Receivers

:
4.5V

:
5.5V

:
MSOP

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 复卷

2,856 有货 需要更多?

2,856 可于 4 至 5 个工作日内送达

CNY17.72 ( CNY20.02  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY17.72 (CNY20.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY17.39 (CNY19.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --