您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD72EVM

评估模块, SN65HVD72收发器带RS485接口

TEXAS INSTRUMENTS SN65HVD72EVM
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD72EVM
库存编号
3125453

产品概述

The SN65HVD72EVM helps the designers to evaluate the device performance, supporting fast development and analysis of data transmission systems using the SN65HVD72/SN65HVD75/SN65HVD78 transceivers. These devices have robust 3.3V drivers and receivers in a small package for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to human body model and IEC contact discharge specifications. These devices each combine a differential driver and a differential receiver, which operate from a single 3.3V power supply.The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half duplex (two wire bus) communication. These devices all feature a wide common mode voltage range making the devices suitable for multi point applications over long cable runs. The evaluation module board comes with the SN65HVD75 (20Mbps) device soldered on the board.
  • EVM allows for the quick, easy, and accurate evaluation of HVD7x family of RS 485 products
  • Screw type SMA jacks and bergstik headers serve as the I/O connections
  • Banana jacks serve as the DC power input terminals
  • Device combine differential driver and differential receiver which operates at 3.3V power supply
  • Signalling rate options optimized for 250Kbps, 20Mbps, 50Mbps

应用

工业, 自动化与过程控制, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
接口

:
收发器

:
Texas Instruments

:
SN65HVD72

:
-

:
评估板SN65HVD72

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

1 有货 需要更多?

1 UK 有库存,可在 4-5 个工作日内交货

CNY465.43 ( CNY525.94  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY465.43 (CNY525.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --