您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVDA100QDRQ1 .

LIN收发器, 20 Kbps, LIN 2.1. SAE J2602, 5V至27V电源, 5.5V/2mA输出, SOIC-8

TEXAS INSTRUMENTS SN65HVDA100QDRQ1 .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVDA100QDRQ1 .
库存编号
2496541

产品概述

The SN65HVDA100QDRQ1 is a Local Interconnect Network (LIN) Physical Interface integrates the serial transceiver with wakeup and protection features. The LIN bus is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates from 2.4 to 20kbps. The LIN protocol output data stream on TXD is converted by the SN65HVDA100 into the LIN bus signal through a current-limited wave-shaping driver as outlined by the LIN physical layer specification. The receiver converts the data stream from the LIN bus and outputs the data stream through RXD. The LIN bus has two states: dominant state (voltage near ground) and recessive state (voltage near battery). In the recessive state, the LIN bus is pulled high by the internal pullup resistor (30kR) and series diode.
  • Local interconnect network (LIN) physical layer
  • Specification revision 2.1 compliant and conforms to SAEJ2602 recommended practice for LIN
  • LIN Transmit speed up to 20kbps LIN specified
  • Maximum, high-speed receive capable
  • Ultra-low current consumption
  • Allows wake-up events
  • High electromagnetic compatibility (EMC)
  • Control of external voltage regulator (INH pin)
  • Supports ISO9141 (K-Line) -like functions
  • Prevention of false wakeups with bus stuck
  • Dominant fault
  • Thermal shutdown
  • Unpowered node or ground disconnection failsafe at system level, node does not disturb bus
  • Green product and no Sb/Br

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
5.5V

:
2mA

:
5V

:
27V

:
-

:
SOIC

:
8引脚

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY12.17 ( CNY13.75  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12.17 (CNY13.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY11.13 (CNY12.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY10.44 (CNY11.80)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY8.42 (CNY9.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY7.31 (CNY8.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY7.10 (CNY8.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY5.64 (CNY6.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY5.43 (CNY6.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --