您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LBC174A16DW .

差分线路驱动器, RS422/RS485, 4驱动器, 4.75V至5.25V, SOIC-16

TEXAS INSTRUMENTS SN65LBC174A16DW .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LBC174A16DW .
库存编号
2335575

产品概述

The SN65LBC174A16DW is a quadruple differential Line Driver with 3-state outputs. It is designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422) and ISO 8482 applications. This device is optimized for balanced multipoint bus transmission at signalling rates up to 30Mbps. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment. Each driver features current limiting and thermal-shutdown circuitry making it suitable for high-speed multipoint applications in noisy environments. This device is designed using LinBiCMOS, facilitating low power consumption and robustness.
  • Driver positive-and negative-current limiting
  • Power-up and power-down glitch-free for line insertion applications
  • Thermal shutdown protection
  • <11ns Propagation delay time
  • 1.5mA Maximum low standby power consumption
  • 12kV Output ESD protection
  • Green product and no Sb/Br

应用

工业, 电机驱动与控制, 建筑自动化, 计量, 电源管理, 安全

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分线路驱动器

:
RS422, RS485

:
4驱动器

:
4.75V

:
5.25V

:
SOIC

:
16引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

6 有货

6 UK 有库存,可在 4-5 个工作日内交货

该库存量售罄后,将不再备货

CNY61.44 ( CNY69.43  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY61.44 (CNY69.43)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY55.53 (CNY62.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY52.95 (CNY59.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY45.98 (CNY51.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY43.91 (CNY49.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY40.70 (CNY45.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --