您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LBC176D .

差分收发器, RS485 驱动器, 4.75V-5.25V电源, SOIC-8

TEXAS INSTRUMENTS SN65LBC176D .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LBC176D .
库存编号
1212853

产品概述

The SN65LBC176D is a monolithic differential Bus Transceiver designed for bidirectional data communication on multipoint bus-transmission lines. It is designed for balanced transmission lines and meets ANSI standard TIA/EIA-485-A (RS-485) and ISO 8482:1987(E). It combines a 3-state, differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can externally connect together to function as a direction control. The driver differential outputs and the receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC=0. This port features wide positive and negative common-mode voltage ranges, making the device suitable for party-line applications.
  • Very low device supply current can be achieved by disabling the driver and the receiver
  • High-speed low-Power LinBiCMOS™ circuitry
  • Designed for high-speed operation in both serial and parallel applications
  • Low skew
  • Designed for multi-point bus transmission on long bus lines in noisy environments
  • Wide positive and negative input/output bus voltage ranges
  • Thermal-shutdown protection
  • Driver positive-and negative-current limiting
  • Open-circuit failsafe receiver design
  • Glitch-free power-up and power-down protection
  • 200µA Maximum very low disabled supply current
  • ±200mV Maximum receiver input sensitivity
  • 50mV Typical receiver input hysteresis
  • Green product and no Sb/Br

应用

车用, 工业, 电机驱动与控制, 建筑自动化, 计量, 电源管理, 安全

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分收发器

:
RS485

:
1驱动器

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

不再進貨

CNY19.43 ( CNY21.96  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY19.43 (CNY21.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY17.45 (CNY19.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY16.50 (CNY18.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY13.56 (CNY15.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY12.17 (CNY13.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY11.74 (CNY13.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY9.76 (CNY11.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY9.74 (CNY11.01)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --