您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LBC176P .

差分收发器, RS485 驱动器, 4.75V-5.25V电源, DIP-8

TEXAS INSTRUMENTS SN65LBC176P .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LBC176P .
库存编号
1212854

SN65LBC176P . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN65LBC176P is a monolithic differential Bus Transceiver designed for bidirectional data communication on multipoint bus-transmission lines. It is designed for balanced transmission lines and meets ANSI standard TIA/EIA-485-A (RS-485) and ISO 8482:1987(E). It combines a 3-state, differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can externally connect together to function as a direction control. The driver differential outputs and the receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC=0. This port features wide positive and negative common-mode voltage ranges, making the device suitable for party-line applications.
  • Very low device supply current can be achieved by disabling the driver and the receiver
  • High-speed low-Power LinBiCMOS™ circuitry
  • Designed for high-speed operation in both serial and parallel applications
  • Low skew
  • Designed for multi-point bus transmission on long bus lines in noisy environments
  • Wide positive and negative input/output bus voltage ranges
  • Thermal-shutdown protection
  • Driver positive-and negative-current limiting
  • Open-circuit failsafe receiver design
  • Glitch-free power-up and power-down protection
  • 200µA Maximum very low disabled supply current
  • ±200mV Maximum receiver input sensitivity
  • 50mV Typical receiver input hysteresis

应用

车用, 工业, 电机驱动与控制, 建筑自动化, 计量, 电源管理, 安全

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分收发器

:
RS485

:
1驱动器

:
1Receivers

:
4.75V

:
5.25V

:
DIP

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY28.41 ( CNY32.10  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY28.41 (CNY32.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY25.47 (CNY28.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY24.12 (CNY27.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY19.84 (CNY22.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY17.81 (CNY20.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY17.13 (CNY19.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY14.28 (CNY16.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY13.76 (CNY15.55)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY13.30 (CNY15.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --