您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LBC180AD

差分线路接收器RS485驱动器, 高速, 低功耗, 4.75V-5.25V电源, SOIC-14

TEXAS INSTRUMENTS SN65LBC180AD

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LBC180AD
库存编号
3007051

产品概述

The SN65LBC180AD is a low-power differential Line Driver and Receiver designed for bidirectional data communication over long cables that take on the characteristics of transmission lines. It is balanced or differential, voltage mode devices that are compatible with ANSI standard TIA/EIA-485-A and ISO 8482:1987(E). The A version offers improved switching performance over its predecessors without sacrificing significantly more power. This device combines a differential line driver and differential input line receiver and operate from a single 5V power supply. The driver differential outputs and the receiver differential inputs are connected to separate terminals for full-duplex operation and are designed to present minimum loading to the bus when powered off (VCC=0). These parts feature wide positive and negative common-mode voltage ranges, making them suitable for point-to-point or multipoint data bus applications.
  • Positive and negative output current limiting
  • Driver thermal shutdown protection
  • High-speed low-power LinBICMOS™ circuitry designed for signalling rate of up to 30Mbps
  • Bus-pin ESD protection 15kV HBM
  • 700µA Maximum low disabled supply-current
  • -7 to 12V Common-mode voltage range
  • 15mA Maximum low supply current
  • Green product and no Sb/Br

应用

通信与网络, 信号处理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分线路驱动器/接收器

:
RS485

:
1驱动器

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
14引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

122 有货 需要更多?

122 可于 4 至 5 个工作日内送达

CNY30.88 ( CNY34.89  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY30.88 (CNY34.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY30.63 (CNY34.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --