您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVCP22PW

交叉点开关, 数字, 2x2阵列, LVDS, 串行, 3 V至3.6 V, TSSOP-16

TEXAS INSTRUMENTS SN65LVCP22PW
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVCP22PW
库存编号
3124353

产品概述

The SN65LVCP22PW is a 2x2 LVDS Crosspoint Switch providing greater than 1000Mbps operation for each path. The dual channels incorporate wide common-mode (0 to 4V) receivers, allowing for the receipt of LVDS, LVPECL and CML signals. The dual outputs are LVDS drivers to provide low-power, low-EMI, high-speed operation. The SN65LVCP22 provides a single device supporting 2:2 buffering (repeating), 1:2 splitting, 2:1 multiplexing, 2x2 switching and LVPECL/CML to LVDS level translation on each channel. The flexible operation of the SN65LVCP22 provides a single device to support the redundant serial bus transmission needs (working and protection switching cards) of fault-tolerant switch systems found in optical networking, wireless infrastructure and data communications systems.
  • Low-jitter fully differential data path
  • 1.7ns (typical) Fast switch time
  • Fast propagation delay of 0.65ns (typical)

应用

时钟与计时

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
数字

:
CML, LVPECL, LVDS / LVDS

:
串行

:
3V

:
3.6V

:
TSSOP

:
16引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

44 有货 需要更多?

44 UK 有库存,可在 4-5 个工作日内交货

CNY48.40 ( CNY54.69  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY48.40 (CNY54.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY43.73 (CNY49.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY41.71 (CNY47.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY38.83 (CNY43.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --