您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDM051D

芯片, 收发器, 双路, LVDS, SOIC16

TEXAS INSTRUMENTS SN65LVDM051D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDM051D
库存编号
1648753

产品概述

The SN65LVDM051D is a differential Line Driver and Receiver uses low-voltage differential signaling (LVDS) to achieve high signaling rates. This circuit is similar to TIA/EIA-644 standard compliant device (SN65LVDS) counterparts, except that the output current of the drivers is doubled. This modification provides a minimum differential output voltage magnitude of 247mV across a 50R load simulating two transmission lines in parallel. This allows having data buses with more than one driver or with two line termination resistors. The receiver detects a voltage difference of 50mV with up to 1V of ground potential difference between a transmitter and receiver. The intended application of this device and signaling techniques is point-to-point half duplex, baseband data transmission over a controlled impedance media of approximately 100R characteristic impedance. The transmission media may be printed-circuit board traces, backplanes or cables.
  • Receiver has open-circuit failsafe design
  • Typical full-duplex signalling rate of 100Mbps
  • Bus-terminal ESD exceeds 12kV
  • Low-voltage differential signaling with typical output voltages of 340mV with a 50R load
  • Valid output with as little as 50mV input voltage difference
  • Propagation delay time - 1.7ns Typical driver and 3.7ns typical receiver
  • Power dissipation at 200MHz - 50mW Typical driver and 60mW typical receiver
  • LVTTL input levels are 5V tolerant
  • Driver is high-impedance when disabled or with VCC <1.5V
  • Green product and no Sb/Br

应用

信号处理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

4 有货

4 可于第二个工作日送达

该库存量售罄后,将不再备货

CNY38.68 ( CNY43.71  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY38.68 (CNY43.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY31.22 (CNY35.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY29.31 (CNY33.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY27.49 (CNY31.06)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY25.58 (CNY28.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY24.85 (CNY28.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY21.75 (CNY24.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY18.75 (CNY21.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --