您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS047D

差分线形驱动器, 4 驱动器

TEXAS INSTRUMENTS SN65LVDS047D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS047D
库存编号
3005883

产品概述

The SN65LVDS047D is a quad differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the four current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100R load when enabled. The intended application of this device and signaling technique is for point-to-point and multi-drop baseband data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media, the noise coupling to the environment and other system characteristics.
  • Flow-through pin-out simplifies PCB layout
  • High impedance on LVDS outputs on power-down
  • Conforms to TIA/EIA-644 LVDS standard
  • >400Mbps (200MHz) Signalling rate
  • 300ps Maximum differential skew
  • 1.8ns Typical propagation delay time
  • 3.3V Power supply design
  • ±350mV Differential signalling
  • Green product and no Sb/Br

应用

工业, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
4驱动器

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

可延期交货

交付周期内将会有更多库存,大约为 22-5-16

有货时请通知我

CNY30.23 ( CNY34.16  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY30.23 (CNY34.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY29.04 (CNY32.82)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --