您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS048APW

四差分接收器芯片, LVDS输入, 400 Mbps, RS422接口, 3 V至3.6 V, TSSOP-16

TEXAS INSTRUMENTS SN65LVDS048APW

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS048APW
库存编号
3005748

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
TSSOP

:
16引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

产品概述

The SN65LVDS048APW is a quad differential Line Receiver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the quad differential receivers will provide a valid logical output state with a ±100mV differential input voltage within the input common-mode voltage range. The input common-mode voltage range allows 1V of ground potential difference between two LVDS nodes. The intended application of this device and signaling technique is for point-to-point baseband data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables.
  • Flow-through pin-out simplifies PCB layout
  • High impedance LVDS inputs on power-down
  • Low-power dissipation (40mW at 3.3V static)
  • Accepts small swing (350mV) differential signal levels
  • Supports open, short and terminated input failsafe
  • Conforms to TIA/EIA-644 LVDS standard
  • >400Mbps (200MHz) Signalling rate
  • 50ps Typical channel-to-channel skew
  • 200ps Typical differential skew
  • 2.7ns Typical propagation delay time
  • 3.3V Power supply design
  • Green product and no Sb/Br

应用

信号处理, 工业

119 有货 需要更多?

119 可于 4 至 5 个工作日内送达

CNY30.60 ( CNY34.58  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY30.60 (CNY34.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY30.39 (CNY34.34)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --