您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS049PW

驱动器, LVDS, 差分线路驱动器/接收器, 35 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS SN65LVDS049PW

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS049PW
库存编号
3005941

产品概述

The SN65LVDS049PW is a dual high-speed Differential Driver and Receiver uses low-voltage differential signaling (LVDS) to achieve signaling rates as high as 400Mbps. The driver and receiver electrical interfaces are compliant to the TIA/EIA-644-A standard. The intended application of this device and signaling technique is for point-to-point baseband data transmission over controlled impedance media of approximately 100R characteristic impedance. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media, the noise coupling to the environment and other application specific characteristics.
  • Flow-through pin-out
  • High-impedance disable for all outputs
  • Internal failsafe biasing of receiver inputs
  • High-impedance bus pins on power-down
  • 50ps Driver channel-to-channel skew (typical)
  • 50ps Receiver channel-to-channel skew (typical)
  • 1.4ns Driver propagation delay (typical)
  • 1.9ns Receiver propagation delay (typical)
  • Green product and no Sb/Br

应用

时钟与计时, 通信与网络, 计算机和计算机周边

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分线路驱动器/接收器

:
-

:
35mA

:
-40°C

:
85°C

:
3V

:
3.6V

:
TSSOP

:
16引脚

:
400Mbps

:
LVDS

:
LVDS

:
10kV

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

1,988 有货 需要更多?

1,988 可于 4 至 5 个工作日内送达

CNY20.49 ( CNY23.15  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY20.49 (CNY23.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --