您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS051PW

线路驱动器, 3 V至3.6 V, TSSOP-16

TEXAS INSTRUMENTS SN65LVDS051PW
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS051PW
库存编号
3006105

产品概述

The SN65LVDS051PW is a high-speed differential Line Driver and Receiver uses low-voltage differential signaling to achieve signaling rates as high as 400Mbps. The TIA/EIA-644 standard-compliant electrical interface provides a minimum differential output voltage magnitude of 247mV into a 100R load and receipt of 100mV signals with up to 1V of ground potential difference between a transmitter/receiver. This device offers various driver, receiver and enabling combinations in industry-standard footprints. Because this device is intended for use in simplex or distributed simplex bus structures, the driver enable function does not put the differential outputs into a high-impedance state but rather disconnects the input and reduces the quiescent power used by the device. The input signal to the receiver is a differential LVDS signal. The output of the device is an LVTTL digital signal. This LVDS receiver requires ±50mV of input signal to determine the correct state of the received signal.
  • Receiver has open-circuit fail safe
  • Full-duplex signalling rates up to 150Mbps
  • Bus-pin ESD exceeds 12kV
  • LVTTL input levels are 5V tolerant
  • Receiver maintains high input impedance with VCC <1.5V
  • Green product and no Sb/Br

应用

工业, 自动化与过程控制, 信号处理, 无线, 通信与网络, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
线路驱动器、接收器

:
-

:
TSSOP

:
16引脚

:
3V

:
3.6V

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

4 有货 需要更多?

4 UK 有库存,可在 4-5 个工作日内交货

CNY35.32 ( CNY39.91  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY35.32 (CNY39.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY31.71 (CNY35.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY29.98 (CNY33.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY27.93 (CNY31.56)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --