您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS104PW

驱动器, LVDS, 差分线路接收器, 147 ps, 35 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS SN65LVDS104PW

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS104PW
库存编号
3119077

产品概述

The SN65LVDS104PW is a 4-port LVDS and 4-port TTL-to-LVDS Repeater for use with network routers. The differential line receiver and a LVTTL input (respectively) connected to four differential line drivers that implement the electrical characteristics of low-voltage differential signaling (LVDS). LVDS, as specified in EIA/TIA-644 is a data signaling technique that offers low-power, low-noise coupling and switching speeds to transmit data at relatively long distances. The intended application of this device and signaling technique is for point-to-point baseband data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables. Having the drivers integrated into the same substrate, along with the low pulse skew of balanced signalling, allows extremely precise timing alignment of the signals repeated from the input.
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
  • LVTTL levels are 5V tolerant
  • Driver outputs are high-impedance when disabled or with VCC <1.5V
  • Electrically compatible with LVDS, PECL, GTL, BTL, CTT, SSTL or HSTL outputs with external networks
  • ±100mV Receives differential input level
  • 400MHz Clock frequency
  • 3.1ns Typical propagation delay time

应用

时钟与计时, 无线, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分线路接收器

:
147ps

:
35mA

:
-40°C

:
85°C

:
3V

:
3.6V

:
TSSOP

:
16引脚

:
400Mbps

:
LVDS

:
LVDS

:
16kV

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

可延期交货

交付周期内将会有更多库存,大约为 21-6-28

有货时请通知我

CNY42.31 ( CNY47.81  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY42.31 (CNY47.81)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --