您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS179D

高速差分线路驱动器和接收器芯片, 150 Mbps, 3 V至3.6 V, SOIC-8

TEXAS INSTRUMENTS SN65LVDS179D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS179D
库存编号
3005749

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

产品概述

The SN65LVDS179D is a high-speed differential Line Driver and Receiver uses low-voltage differential signaling (LVDS) to achieve signaling rates as high as 400Mbps. The TIA/EIA-644 standard-compliant electrical interface provides a minimum differential output voltage magnitude of 247mV into a 100R load and receipt of 100mV signals with up to 1V of ground potential difference between a transmitter and receiver. This device offers various drivers, receiver and enabling combinations in industry-standard footprints. Because this device is intended for use in simplex or distributed simplex bus structures, the driver enable function does not put the differential outputs into a high-impedance state but rather disconnects the input and reduces the quiescent power used by the device.
  • Receiver has open-circuit failsafe design
  • Full-duplex signalling rate up to 150Mbps
  • Bus-pin ESD exceeds 12kV
  • LVTTL input levels are 5V tolerant
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
  • Propagation delay time - 1.7ns Typical driver and 3.7ns typical receiver
  • Power dissipation at 200MHz - 25mW Typical driver and 60mW typical receiver
  • Receiver maintains high input impedance with VCC<1.5V
  • Green product and no Sb/Br

应用

信号处理

11 有货 需要更多?

11 可于 4 至 5 个工作日内送达

CNY30.88 ( CNY34.89  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY30.88 (CNY34.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY30.67 (CNY34.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --