您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
SN65LVDS179MDGKREP .
差分线形驱动器, 2 驱动器
- 制造商产品编号:
- SN65LVDS179MDGKREP .
- 库存编号
- 2382870
产品概述
- Receiver has open-circuit failsafe design
- Controlled baseline - One assembly/test site, one fabrication site
- Enhanced diminishing manufacturing sources (DMS) support
- Enhanced product-change notification
- Qualification pedigree
- Bus-terminal ESD exceeds 12kV
- Operates from a single 3.3V supply
- Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
- Propagation delay time - 1.7ns Typical driver and 3.7ns typical receiver
- Power dissipation at 200MHz - 25mW Typical driver and 60mW typical receiver
- LVTTL input levels are 5V tolerant
- Receiver maintains high input impedance with VCC<1.5V
- Green product and no Sb/Br
应用
信号处理, 工业
产品信息
技术文档 (0)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
不再進貨
由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化
数量 | 价钱 (不含税) (含税) | 您所支付金额(含增值税) (不含税) |
---|---|---|
1+ | CNY69.20 CNY78.20 | ( ) |
10+ | CNY62.59 CNY70.73 | ( ) |
25+ | CNY59.66 CNY67.42 | ( ) |
100+ | CNY49.52 CNY55.96 | ( ) |
250+ | CNY45.09 CNY50.95 | ( ) |
500+ | CNY42.23 CNY47.72 | ( ) |
1000+ | CNY37.87 CNY42.79 | ( ) |
2500+ | CNY36.97 CNY41.78 | ( ) |
5000+ | CNY36.45 CNY41.19 | ( ) |
定价不可用。 请联系客户服务。