您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
SN65LVDS1DBVR .
差分线路630Mbps驱动器与400Mbps接收器, LVDS, 2.4V至3.6V电源, SOT-23-5
- 制造商产品编号:
- SN65LVDS1DBVR .
- 库存编号
- 2764667
SN65LVDS1DBVR . 的替代之选
产品概述
- Bus-terminal ESD exceeds 9kV
- Low-voltage differential signaling with typical output voltages of 350mV into a 100R load
- Propagation delay times - 1.7ns Typical drive and 2.5ns typical receiver
- Power dissipation at 200MHz - 25mW Typical driver and 60mW typical receiver
- LVDT receiver includes line termination
- Low voltage TTL (LVTTL) level driver input is 5V tolerant
- Driver is output high-impedance with VCC <1.5V
- Receiver output and inputs are high-impedance with VCC <1.5V
- Receiver open-circuit fail safe
- Differential input voltage threshold less than 100mV
应用
无线, 通信与网络, 计算机和计算机周边
产品信息
技术文档 (0)
不再進貨
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY10.57 (CNY11.94) | ( ) |
10+ | CNY9.44 (CNY10.67) | ( ) |
25+ | CNY8.96 (CNY10.12) | ( ) |
100+ | CNY6.88 (CNY7.77) | ( ) |
250+ | CNY6.08 (CNY6.87) | ( ) |
500+ | CNY5.77 (CNY6.52) | ( ) |
1000+ | CNY4.48 (CNY5.06) | ( ) |
定价不可用。 请联系客户服务。