您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS31D .

差分线形驱动器, 4 驱动器

TEXAS INSTRUMENTS SN65LVDS31D .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS31D .
库存编号
1102952

SN65LVDS31D . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
价钱
(不含税) (含税)
数量

产品概述

The SN65LVDS31D is a high-speed differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as TIA/EIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the four current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100R load when enabled. The intended application of this device and signaling technique is both point-to-point and multidrop (one driver and multiple receivers) data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment.
  • Low-voltage TTL (LVTTL) logic input levels
  • Driver at high-impedance when disabled or with VCC=0
  • Pin-compatible with AM26LS31, MC3487 and µA9638
  • Cold sparing for space and high-reliability applications requiring redundancy
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
  • Typical output voltage rise and fall time of 500ps (400Mbps)
  • Typical propagation delay time of 1.7ns
  • Operate from a single 3.3V supply
  • Bus-terminal ESD protection exceeds 8kV
  • Power dissipation 25mW at 200MHz/driver (typical)
  • Green product and no Sb/Br

应用

无线, 通信与网络, 计算机和计算机周边

产品信息


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY29.08 ( 不含税  ) CNY32.86 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY29.08 CNY32.86
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY26.23 CNY29.64
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY24.80 CNY28.02
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY20.29 CNY22.93
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY18.19 CNY20.55
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY17.58 CNY19.87
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY14.58 CNY16.48
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY14.05 CNY15.88
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY14.02 CNY15.84
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --