您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS32PW

差分线路接收器, 100 Mbps, LVDS接口, 3.3 V单电源, TSSOP-16

TEXAS INSTRUMENTS SN65LVDS32PW

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS32PW
库存编号
3118783

产品概述

The SN65LVDS32PW is a quad differential Line Receiver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speed and allow operation with a 3.3V supply rail. Any of the differential receivers provides a valid logical output state with a ±100mV differential input voltage within the input common-mode voltage range. The input common-mode voltage range allows 1V of ground potential difference between two LVDS nodes. The intended application of this device and signaling technique is both point-to-point and multidrop (one driver and multiple receivers) data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables.
  • Low-voltage TTL (LVTTL) logic output levels
  • Pin-compatible with AM26LS32, MC3486 and µA9637
  • Open-circuit failsafe
  • Cold sparing for space and high-reliability applications requiring redundancy
  • Bus-terminal ESD protection exceeds 8kV
  • ±100mV Maximum differential input thresholds
  • 2.1ns Typical propagation delay time
  • Power dissipation 60mW typical per receiver at maximum data rate
  • Green product and no Sb/Br

应用

无线, 通信与网络, 计算机和计算机周边

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分接收

:
LVDS

:
3V

:
3.6V

:
TSSOP

:
16引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

33 有货 需要更多?

33 可于 4 至 5 个工作日内送达

CNY21.81 ( CNY24.65  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY21.81 (CNY24.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY20.95 (CNY23.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --