您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS33PW

差分线路接收器芯片, 400 Mbps数据速率, 4接收器, 15 kV ESD, 3 V至3.6 V, TSSOP-16

TEXAS INSTRUMENTS SN65LVDS33PW

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS33PW
库存编号
3005751

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
TSSOP

:
16引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

产品概述

The SN65LVDS33PW is a quad LVDS Data Line Receiver offers the widest common-mode input voltage range in the industry. This receiver provides an input voltage range specification compatible with a 5V PECL signal as well as an overall increased ground-noise tolerance. Precise control of the differential input voltage thresholds allows for inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals. The input thresholds are still no more than ±50mV over the full input common-mode voltage range. The high-speed switching of LVDS signals usually necessitates the use of a line impedance matching resistor at the receiving-end of the cable or transmission media. The non-terminated SN65LVDS series is available for multidrop or other termination circuits. The receivers can withstand ±15kV human-body model (HBM) and ±600V machine model (MM) electrostatic discharges to the receiver input pins with respect to ground without damage.
  • Integrated 110R line termination resistors on LVDT products
  • Active failsafe assures a high-level output with no input
  • Input remains high-impedance on power-down
  • TTL inputs are 5V tolerant
  • Pin-compatible with the AM26LS32, SN65LVDS32B, µA9637and SN65LVDS9637B
  • Green product and no Sb/Br

应用

工业, 信号处理

35 有货 需要更多?

35 可于 4 至 5 个工作日内送达

CNY19.45 ( CNY21.98  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY19.45 (CNY21.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --