您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS391PW.

差分线路驱动器芯片, 630 Mbps, LVDS接口, 单路3.3 V电源, TSSOP-16

TEXAS INSTRUMENTS SN65LVDS391PW.
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS391PW.
库存编号
1648751

SN65LVDS391PW. 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN65LVDS391PW is a high-speed differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the 16 current-mode driver will deliver a minimum differential output voltage magnitude of 247mV into a 100R load when enabled. When disabled, the driver outputs are high-impedance. Each driver input (A) and enable (EN) have an internal pull down that will drive the input to a low level when open-circuited.
  • Designed for signalling rate up to 630Mbps with very low radiation (EMI)
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
  • Driver is high-impedance when disabled or with VCC <1.5V
  • Bus-pin ESD protection exceeds 15kV
  • Low-voltage TTL (LVTTL) logic input is 5V tolerant
  • <2.9ns Propagation delay time
  • <150ps Output skew
  • <1.5ns Part-to-part skew
  • 35mW Total power dissipation in each driver operating at 200MHz
  • Green product and no Sb/Br

应用

无线, 通信与网络, 计算机和计算机周边

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分

:
LVDS

:
3V

:
3.6V

:
TSSOP

:
16引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY26.31 ( CNY29.73  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY26.31 (CNY29.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY23.67 (CNY26.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY22.33 (CNY25.23)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY18.34 (CNY20.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY16.46 (CNY18.60)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --