您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS93DGG

发送器, 3 V至3.6 V, TSSOP-56

TEXAS INSTRUMENTS SN65LVDS93DGG

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS93DGG
库存编号
3119326

产品概述

The SN65LVDS93DGG is a Serdes (Serializer/Deserializer) Transmitter contains four 7-bit parallel- load serial-out shift registers, a 7x clock synthesizer and five low-voltage differential signalling (LVDS) drivers in a single integrated circuit. These functions allow 28-bit of single-ended LVTTL data to be synchronously transmitted over five balanced-pair conductors for receipt by a compatible receiver, such as the SN65LVDS94. When transmitting, data bits D0 through D27 are each loaded into registers upon the edge of the input clock signal. The rising or falling edge of the clock can be selected via the clock select pin. The frequency of CLKIN is multiplied seven times and then used to serially unload the data registers in 7-bit slices. The four serial streams and a phase-locked clock are then output to LVDS output drivers. The frequency of CLKOUT is the same as the input clock, CLKIN. The SN65LVDS93 requires no external components and little or no control.
  • Suited for point-to-point subsystem communication with very low EMI
  • Selectable rising or falling clock edge triggered inputs
  • No external components required for PLL
  • Replacement for the DS90CR285
  • 28 Data channels/clock in low-voltage TTL and 4 data channels/clock out low-voltage differential
  • Bus pins tolerate 6kV HBM ESD
  • 5V Tolerant data inputs
  • Consumes <1mW when disabled
  • Wide phase-lock input frequency range 20 to 68MHz
  • Green product and no Sb/Br

应用

工业, 消费电子产品, 医用, 便携式器材, 时钟与计时, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
-

:
TSSOP

:
56引脚

:
3V

:
3.6V

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

102 有货 需要更多?

102 可于 4 至 5 个工作日内送达

CNY79.35 ( CNY89.67  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY79.35 (CNY89.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --