您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS94DGG .

SerDes, 串行/解串器, 1.904 Gbps, LVDS, LVTTL, TSSOP, 56 引脚

TEXAS INSTRUMENTS SN65LVDS94DGG .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS94DGG .
库存编号
2335524

产品概述

The SN65LVDS94DGG is a LVDS SerDes (Serializer/Deserializer) Receiver contains four serial-in 7-bit parallel-out shift registers, a 7 x clock synthesizer and five low-voltage differential signalling (LVDS) line receivers in a single integrated circuit. These functions allow receipt of synchronous data from a compatible transmitter, such as the SN65LVDS93 and SN65LVDS95, over five balanced-pair conductors and expansion to 28 bits of single-ended LVTTL synchronous data at a lower transfer rate. When receiving, the high-speed LVDS data is received and loaded into registers at the rate seven times the LVDS input clock (CLKIN). The data is then unloaded to a 28-bit wide LVTTL parallel bus at the CLKIN rate. A phase-locked loop clock synthesizer circuit generates a 7 x clock for internal clocking and an output clock for the expanded data. The SN65LVDS94 presents valid data on the rising edge of the output clock (CLKOUT).
  • 4:28 Data channel expansion at up to 1.904 gigabits per second throughput
  • Suited for point-to-point subsystem communication with very low EMI
  • Rising clock edge triggered outputs
  • Bus pins tolerate 4kV HBM ESD
  • No external components required for PLL
  • Operates from a single 3.3V supply and 250mW (typical)
  • Consumes <1mW when disabled
  • 5V Tolerant SHTDN input
  • 20 to 65MHz Wide phase-lock input frequency range
  • Green product and no Sb/Br

应用

工业, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
串行/解串器

:
1.904Gbps

:
LVDS

:
LVTTL

:
TSSOP

:
56引脚

:
3V

:
3.6V

:
4Inputs

:
28输出

:
-

:
-

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

1 有货

1 可于第二个工作日送达

该库存量售罄后,将不再备货

CNY46.18 ( CNY52.18  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY46.18 (CNY52.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --