您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDS9637D .

差分线形驱动器, 2 驱动器

TEXAS INSTRUMENTS SN65LVDS9637D .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDS9637D .
库存编号
8452601

SN65LVDS9637D . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN65LVDS9637D is a Differential Line Receiver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the differential receivers provides a valid logical output state with a ±100mV differential input voltage within the input common-mode voltage range. The input common-mode voltage range allows 1V of ground potential difference between two LVDS nodes. The intended application of these devices and signaling technique is both point-to-point and multidrop (one driver and multiple receivers) data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables.
  • Open-circuit failsafe
  • Low-voltage TTL (LVTTL) logic output levels
  • Cold sparing for space and high-reliability applications requiring redundancy
  • Pin-compatible with AM26LS32, MC3486 and µA9637
  • Operate from a single 3.3V supply
  • Bus-terminal ESD protection exceeds 8kV
  • 150Mbps Signalling rate
  • ±100mV Maximum differential input thresholds
  • 2.1ns Typical propagation delay time
  • Power dissipation 60mW typical per receiver at maximum data rate
  • Green product and no Sb/Br

应用

无线, 通信与网络, 计算机和计算机周边

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
2驱动器

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY21.57 ( CNY24.37  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY21.57 (CNY24.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY19.39 (CNY21.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY18.34 (CNY20.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY15.03 (CNY16.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY13.46 (CNY15.21)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --