您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDT100DGK

差分转换器/中继器, LV系列, 2输入, 470 ps, 3 V至3.6 V, VSSOP-8

TEXAS INSTRUMENTS SN65LVDT100DGK
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDT100DGK
库存编号
3006782

产品概述

The SN65LVDT100DGK is a 2Gbps LVDS/LVPECL/CML to LVDS Repeater/Translator accepts low-voltage differential signaling (LVDS), positive-emitter-coupled logic (PECL) or current-mode logic (CML) input signals at rates up to 2Gbps and repeats it as either an LVDS or PECL output signal. The signal path through the device is differential for low radiated emissions and minimal added jitter. The outputs of SN65LVDT100 are LVDS levels as defined by TIA/EIA-644-A. It includes an 110R differential line termination resistor for less board space, fewer components and the shortest stub length possible. They do not include the VBB voltage reference found in the SN65LVDS100. VBB provides a voltage reference of typically 1.35V below VCC for use in receiving single-ended input signals and is particularly useful with single-ended 3.3V PECL inputs. When VBB is not used, it should be unconnected or open.
  • Total Jitter <65ps
  • Low-power alternative for the MC100EP16
  • Low 100ps maximum part-to-part skew
  • Inputs electrically compatible with LVPECL, CML and LVDS signal levels
  • LVDT Integrates 110R terminating resistor
  • 25mV of Receiver input threshold hysteresis over 0 to 4V input voltage range
  • Green product and no Sb/Br

应用

无线, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2Inputs

:
-

:
470ps

:
8引脚

:
VSSOP

:
3V

:
3.6V

:
-40°C

:
85°C

:
差分转换器/中继器

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

70 有货 需要更多?

70 UK 有库存,可在 4-5 个工作日内交货

CNY50.12 ( CNY56.64  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY50.12 (CNY56.64)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY45.09 (CNY50.95)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY42.61 (CNY48.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY36.90 (CNY41.70)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY36.69 (CNY41.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --